PDP SEO Portlet

TGM-280NSLFTR

Pulse Transformer Isolation Module 3CT:8CT 1500Vrms 0.8Prim. 11V/us SMD T/R

Manufacturer:HALO Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGM-280NSLFTR
Secondary Manufacturer Part#: TGM-280NSLFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
L Lead
0.8 Ohm
0.4 uH
Surface Mount
-40 to 85 °C
6
11 V/us
8.13 x 7.11 x 4.83 mm
DIP SMD
Isolation Module
3CT:8CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.57143
2000+
$1.48649
4000+
$1.44737
8000+
$1.41026
16000+
$1.3871