PDP SEO Portlet

TGM-280NSLF

Power Transformer 3:8 1500Vrms Prim. Single Sec. Single Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-280NSLF
Secondary Manufacturer Part#: TGM-280NSLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 85 °C
6SMD
6
Single
Series
8.13 x 7.11(Max) x 5.08(Max)
Dual
Series
SMD
DC/DC Converter Transformer
3:8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  30.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:62  Mult:1  
USD $:
620+
$1.43243
1240+
$1.40397
2480+
$1.38381
4960+
$1.36422
9920+
$1.325