PDP SEO Portlet

TGM-250NSRL

Pulse Transformer 1:1 1500Vrms 0.8Ohm Prim. DCR 11V/us Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGM-250NSRL
Secondary Manufacturer Part#: TGM-250NSRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C
  • Turns Ratio (±3%) PRI:SEC 1CT:1CT

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
0.8 Ohm
960 uH
Surface Mount
-40 to 85 °C
6
11 V/us
8.13 x 7.11 x 5.08 mm
SMD
DC/DC Converter Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:620  Mult:62  
USD $:
620+
$1.47
1240+
$1.42857
2480+
$1.404
4960+
$1.3896
9920+
$1.3824