TGM-250NSLFTR
Power Transformer 1CT:1CT Single Prim. Single Sec. 3.3V/5V Sec. SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-250NSLFTR
Secondary Manufacturer Part#: TGM-250NSLFTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 6 | ||
| Single | ||
| Series | ||
| 8.13 x 7.11(Max) x 5.08(Max) mm | ||
| Single | ||
| Series | ||
| 3.3, 5 V | ||
| SMD | ||
| DC/DC Converter Transformer | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |