PDP SEO Portlet

TGM-250NSLF

HLOTGM-250NSLF

Manufacturer:HALO Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGM-250NSLF
Secondary Manufacturer Part#: TGM-250NSLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C
  • Turns Ratio (±3%) PRI:SEC 1CT:1CT

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
DC/DC Converter Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:620  Mult:62  
USD $:
620+
$1.51429
1240+
$1.43243
2480+
$1.39474
4960+
$1.35897
9920+
$1.3386