PDP SEO Portlet

TGM-240NSRLTR

Power Transformer 1500Vrms 3CT:4CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGM-240NSRLTR
Secondary Manufacturer Part#: TGM-240NSRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.8718
2000+
$1.86225
4000+
$1.8527
8000+
$1.84315
16000+
$1.8336