PDP SEO Portlet

TGM-240NSLF

Power Transformer 3:4 2000Vrms Single Prim. Single Sec. SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-240NSLF
Secondary Manufacturer Part#: TGM-240NSLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C
  • Turns Ratio (±3%) PRI:SEC 3CT:4CT

Technical Attributes

Find Similar Parts

Description Value
2000 Vrms
Gull wing
260
Surface Mount
-40 to 85 °C
6
Single
8.13 x 7.11(Max) x 5.08(Max)
Single
SMD
DC/DC Converter Transformer
3:4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:620  Mult:62  
USD $:
62+
$1.5741
124+
$1.43243
248+
$1.4014
496+
$1.39425
992+
$1.3871