PDP SEO Portlet

TGM-220NSRL

Power Transformer 1500Vrms 8:3 Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGM-220NSRL
Secondary Manufacturer Part#: TGM-220NSRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 85 °C
DC/DC Converter Transformer
8:3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:620  Mult:62  
USD $:
620+
$1.2544
1240+
$1.22265
2480+
$1.2028
4960+
$1.1966
9920+
$1.1904