PDP SEO Portlet

TGM-210NSRL

Power Transformer 1500Vrms 2CT:1CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: TGM-210NSRL
Secondary Manufacturer Part#: TGM-210NSRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits. Designed specifically for use with the Maxim™
  • MAX253, MAX845, and MAX3535/MXL1535 drivers
  • Isolation Voltage: 1,500 Vrms. Other packages are available with isolation voltages up to 4.5KVrms.
  • UL60950 and EN60950 approved.
  • Temperature Range: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  213.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:62  Mult:1  
USD $:
62+
$1.3426
124+
$1.29252
248+
$1.2707
496+
$1.26415
992+
$1.2576