TGM-040P3RL
Power Transformer 1:1:1.3:1.3 Dual Prim. Dual Sec. 3.3V/5V Prim. Surface Mount
Click image to enlarge
Manufacturer:HALO Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-040P3RL
Secondary Manufacturer Part#: TGM-040P3RL
- RoHS 10 Compliant
- Tariff Charges
- The TGM-P3 series of 8 pin transformers provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits.
- Designed specifically for use with the Maxim™
- MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source.
- DIL and SMD packages are also available with
- isolation voltages up to 4.5KVrms.
- Operating Temp: -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4500 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 8 | ||
| Dual | ||
| Series | ||
| 3.3, 5 V | ||
| 7.62(Max) x 7.11(Max) x 2.07(Max) | ||
| Series | ||
| SMD | ||
| Isolation Transformer | ||
| 1:1:1.3:1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |