TGM-040P3LFTR
Telecom Transformer Isolation Module 1:1:1.3:1.3 500Vrms 0.6Prim. SMD T/R
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TGM-040P3LFTR
Secondary Manufacturer Part#: TGM-040P3LFTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull Wing | ||
| 0.6 Ohm | ||
| 240 uH | ||
| 500 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 8SMD | ||
| 8 | ||
| 7.62 x 7.11 x 2.24 mm | ||
| TGM-P3 Series | ||
| SMD | ||
| Isolation Module | ||
| 1:1:1.3:1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |