PDP SEO Portlet

TGM-030P3RLTR

Power Transformer 1:1:1.5 Dual Prim. Single Sec. 3.3V/5V Prim. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-030P3RLTR
Secondary Manufacturer Part#: TGM-030P3RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The TGM-P3 series of 8 pin transformers provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits.
  • Designed specifically for use with the Maxim™
  • MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source.
  • DIL and SMD packages are also available with
  • isolation voltages up to 4.5KVrms.
  • Operating Temp: -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
4500 Vrms
Gull wing
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
8SMD
8
Dual
Series
3.3, 5 V
7.62(Max) x 7.11(Max) x 2.07(Max)
Series
SMD
Isolation Transformer
1:1:1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.58333
4000+
$1.55102
8000+
$1.52
16000+
$1.5054
32000+
$1.4976