PDP SEO Portlet

TGM-010P3RL

Power Transformer 1:1:1 500Vrms Dual Prim. Single Sec. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: TGM-010P3RL
Secondary Manufacturer Part#: TGM-010P3RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The TGM-010P3RL of 8 pin transformers provide the isolation and voltage outputs required for small, low cost DC/DC converter circuits.
  • Designed specifically for use with the Maxim™
  • MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source.
  • DIL and SMD packages are also available with
  • isolation voltages up to 4.5KVrms.
  • Operating Temp: -40 to +85°C
  • Turns Ratio (±3%): PRI:SEC:: 1:1:1

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Matte Tin
Gull wing
245
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Dual
Series, Parallel
7.62 x 9.53 x 2.24 mm
Single
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:544  Mult:68  
USD $:
544+
$1.7248
1088+
$1.44218
2176+
$1.41333
4352+
$1.37662
8704+
$1.34177