PDP SEO Portlet

TG93-1505NZRL

Telecom Transformer 1:2.42/1:2.42 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG93-1505NZRL
Secondary Manufacturer Part#: TG93-1505NZRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TG93 Duet and Duet+ series of Dual Port Line Interface Modules for real estate sensitive T-1, E-1, PRI ISDN and CEPT applications. Designed to meet the requirements of G.703. UL60950 and EN60950 recognized. Isolation Modules are available for most Line Interface IC manufacturers’ products. Non-standards are available.

  • DUET+ Telecom Transformers
  • UL/EN60950 and DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
Surface Mount
-40 to 85 °C
24
15.88 mm
17.78 x 15.88 x 5.84 mm
5.84 mm
17.78 mm
T1/E1/CEPT/ISDN-PRI Transformer
1:2.42/1:2.42

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:420  Mult:28  
USD $:
420+
$5.71588
840+
$5.6873
1680+
$5.65872
3360+
$5.63014
6720+
$5.60156