PDP SEO Portlet

TG92-4006NCRL

Telecom Transformer 1:1/1:2.5 4500Vrms 0.5Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG92-4006NCRL
Secondary Manufacturer Part#: TG92-4006NCRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of reinforced insulation 10BASE-T isolation modules to meet the requirements of 802.3 for UTP applications requiring a high level of isolation, including telecommunications
  • 4.5kV Isolation
  • Patented Open Frame Construction
  • UL60950, IEC60950 and EN60950 recognized

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.5 Ohm
0.2(Min)/0.035(Min) mH
Surface Mount
12
15.24 mm
17.15 x 15.24 x 8.64 mm
8.64 mm
17.15 mm
10Base-T Isolation Module Transformer
1:1/1:2.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:319  Mult:29  
USD $:
319+
$5.33994
638+
$5.31324
1276+
$5.28654
2552+
$5.25984
5104+
$5.23314