PDP SEO Portlet

TG91-1505NURLTR

T1/E1 ISOLATION MODULE

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG91-1505NURLTR
Secondary Manufacturer Part#: TG91-1505NURLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950 Recognized
  • DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temp Range: 40 to +85°C
  • Turns Ratio (± 2%)
    • PRI: 1CT:2.4CT
    • SEC: 1CT:1CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
1500 Vrms
Surface Mount
-40 to 85 °C
T/R
7.62 mm
7.34 mm
25.4 mm
T1/E1 Transformer
1:2.4|1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$4.70511
900+
$4.68158
1800+
$4.65806
3600+
$4.63453
7200+
$4.61101