TG91-1505NULF
Telecom Transformer T1/E1/CEPT/ISDN-PRI Isolation Module 1:2.4/1:1 1500Vrms SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG91-1505NULF
Secondary Manufacturer Part#: TG91-1505NULF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull Wing | ||
| 1.5 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 32SMD | ||
| 32 | ||
| 25.4 x 7.62 x 7.34 mm | ||
| SMD | ||
| T1/E1/CEPT/ISDN-PRI Isolation Module | ||
| 1:2.4|1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |