TG91-1505N1RL
Telecom Transformer 1:2.4/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG91-1505N1RL
Secondary Manufacturer Part#: TG91-1505N1RL
- RoHS 10 Compliant
- Tariff Charges
- T1/E1/CEPT/ISDN-PR
- UL/EN60950 Recognized
- DEMKO Recognized
- 100% Electrical Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- Temp Range: 40 to +85°C
- Turns Ratio (± 2%)
- PRI: 1CT:2.4CT
- SEC: 1CT:1CT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 260 | ||
| 0.8 Ohm | ||
| 1.5 mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| 9.53 mm | ||
| 12.7 x 9.53 x 5.08 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| SMD Dual Line Interface Modules Transformer | ||
| 1:2.4/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |