TG86-2006NRL
Telecom Transformer 1:2/1:1 2000Vrms 0.5Ohm Prim. DCR Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- Standard series of 16 Pin SOIC Isolation Modules to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T
- 100% Compliance Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- UL/EN60950 Recognized
- Turns Ratio ±3% (1-3:16-14) / (6-8:11-9): (1CT:2CT) / (1CT:1CT)
- Pb free Yes or No option Availability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.5 Ohm | ||
| 0.05(Min)/0.2(Min) mH | ||
| Surface Mount | ||
| 16 | ||
| 9.525 mm | ||
| 12.7 x 9.525 x 5.08 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| 10Base-T Isolation Module Transformer | ||
| 1:2/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |