TG85-1505NZRL
Telecom Transformer 1:2/1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG85-1505NZRL
Secondary Manufacturer Part#: TG85-1505NZRL
- RoHS 10 Compliant
- Tariff Charges
The TG85 Duet and Duet+ series of Dual Port Line Interface Modules for real estate sensitive T-1, E-1, PRI ISDN and CEPT applications. Designed to meet the requirements of G.703. UL60950 and EN60950 recognized. Isolation Modules are available for most Line Interface IC manufacturers’ products. Non-standards are available.
- DUET+ Telecom Transformers
- UL/EN60950 and DEMKO Recognized
- 100% Electrical Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- TX: 1CT:2CT
- RX: 1CT:2CT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.8 Ohm | ||
| 1.5 mH | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 24 | ||
| 15.88 mm | ||
| 17.78 x 15.88 x 5.84 mm | ||
| 5.84 mm | ||
| 17.78 mm | ||
| T1/E1/CEPT/ISDN-PRI Transformer | ||
| 1:2/1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |