PDP SEO Portlet

TG83-1505NULF

Telecom Transformer 1:1/1:2 1500Vrms 0.8Ohm SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG83-1505NULF
Secondary Manufacturer Part#: TG83-1505NULF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PRI 8-Channel Transformers
  • UL/EN60950/DEMKO Recognized
  • Extended Temp Range -40 to +85°C
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Turns Ratio:PRI:SEC 1:1 and 1:2

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
Surface Mount
-40 to 85 °C
32SMD
32
7.62 mm
25.4(Max) x 7.62(Max) x 7.34(Max)
7.34 mm
25.4 mm
SMD
T1/E1 Quad Transformer
1:1|1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:20  
USD $:
400+
$3.22387
800+
$3.20758
1600+
$3.1913
3200+
$3.17502
6400+
$3.15874