TG83-1205NM5RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.8 Ohm | ||
| 1.2 mH | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 20SMD | ||
| 20 | ||
| 7.11 mm | ||
| 15.62(Max) x 7.11(Max) x 5.97(Max) | ||
| 5.97 mm | ||
| 15.62 mm | ||
| SMD | ||
| Single T-1/E-1 Line Interface Module Transformer | ||
| 1:2:1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |