PDP SEO Portlet

TG81-1006JRL

Telecom Transformer 1:1:1:1 1500Vrms 0.5Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG81-1006JRL
Secondary Manufacturer Part#: TG81-1006JRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of 16 pin isolation modules to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T
  • 1500Vrms Isolation
  • Choice of Card Bus packages
  • Patented Open Frame Construction
  • Tested and approved by leading Ethernet controller chip manufacturers

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.5 Ohm
0.1 mH
Surface Mount
0 to 70 °C
16DIP SMD
16
7.11 mm
12.7(Max) x 7.11(Max) x 3.51(Max)
3.51 mm
12.7 mm
DIP SMD
10Base-T Isolation Module Transformer
1:1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$2.51033
1040+
$2.49778
2080+
$2.48523
4160+
$2.47268
8320+
$2.46012