PDP SEO Portlet

TG75-4406NCRL

Telecom Transformer 1:1/1:2 4500Vrms 0.4Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG75-4406NCRL
Secondary Manufacturer Part#: TG75-4406NCRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of reinforced insulation 10BASE-T isolation modules to meet the requirements of 802.3 for UTP applications requiring a high level of isolation, including telecommunications
  • 4.5kV Isolation
  • Patented Open Frame Construction
  • UL60950, IEC60950 and EN60950 recognized
  • Turns Ratio ±3%: (1CT:1CT) / (1CT:2CT)

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.4 Ohm
0.14/0.025 mH
Surface Mount
12
15.24 mm
17.15 x 15.24 x 8.64 mm
8.64 mm
17.15 mm
10Base-T Isolation Module Transformer
1:1/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:319  Mult:29  
USD $:
319+
$4.2336
638+
$4.212
1276+
$4.04756
2552+
$4.0144
5104+
$3.9936