PDP SEO Portlet

TG75-1406NRLTR

Telecom Transformer 1:1:1:2 1500Vrms 0.3Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG75-1406NRLTR
Secondary Manufacturer Part#: TG75-1406NRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of 16 Pin SOIC Isolation Modules to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • UL/EN60950 Recognized
  • Turns Ratio ±3% (1-3:16-14) / (6-8:11-9): (1CT:1CT) / (1CT:2CT)
  • Pb free Yes or No option Availability

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.3 Ohm
0.14|0.025 mH
Surface Mount
-40 to 85 °C
16SOIC
16
7.11 mm
12.7(Max) x 7.11(Max) x 4.83(Max)
4.83 mm
12.7 mm
SOIC
10Base-T Isolation Module Transformer
1:1:1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.5
2000+
$1.46939
4000+
$1.4553
8000+
$1.44795
16000+
$1.4406