TG75-1406NRL
Telecom Transformer 1:1/1:2 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG75-1406NRL
Secondary Manufacturer Part#: TG75-1406NRL
- RoHS 10 Compliant
- Tariff Charges
- Standard series of 16 Pin SOIC Isolation Modules to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T
- 100% Compliance Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- UL/EN60950 Recognized
- Turns Ratio :(1CT:1CT) / (1CT:2CT)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Gull wing | ||
| 260 | ||
| 0.3 Ohm | ||
| 0.14/0.025 mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 9.525 mm | ||
| 12.7 x 9.525 x 5.08 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| 10Base-T Transformer | ||
| 1:1/1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |