PDP SEO Portlet

TG75-1406NLF

Telecom Transformer 1:1/1:2 1500Vrms SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG75-1406NLF
Secondary Manufacturer Part#: TG75-1406NLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
1500 Vrms
Surface Mount
-40 to 85 °C
16
7.11 mm
12.7 x 7.11 x 5.08 mm
5.08 mm
12.7 mm
SOIC
Isolation Module
1:1|1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$1.41429
1040+
$1.33784
2080+
$1.323
4160+
$1.31625
8320+
$1.3095