PDP SEO Portlet

TG74-4406NCRL

Telecom Transformer 1:1/1:2 4500Vrms 0.4Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG74-4406NCRL
Secondary Manufacturer Part#: TG74-4406NCRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950 Recognized
  • DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temp Range: 40 to +85°C,0 to 70°C
  • Turns Ratio (± 2%)
    • PRI: 1CT:1CT
    • SEC: 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
12
15.24 mm
17.15 x 15.24 x 8.64 mm
8.64 mm
17.15 mm
1:1/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:319  Mult:29  
USD $:
319+
$3.8514
638+
$3.83175
1276+
$3.68075
2552+
$3.6477
5104+
$3.6288