PDP SEO Portlet

TG74-1505NZRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG74-1505NZRLTR
Secondary Manufacturer Part#: TG74-1505NZRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
1500 Vrms
Surface Mount
-40 to 85 °C
T/R
12.19 mm
5.84 mm
17.78 mm
T1/E1 Transformer
1:2|1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$4.10843
800+
$4.08789
1600+
$4.06735
3200+
$4.0468
6400+
$4.02626