PDP SEO Portlet

TG74-1205N1RLTR

Telecom Transformer 1:1/1:2 1500Vrms SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG74-1205N1RLTR
Secondary Manufacturer Part#: TG74-1205N1RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950 Recognized
  • DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temp Range: 0 to 70°C
  • Turns Ratio (± 2%)
    • PRI: 1CT:1CT
    • SEC: 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
1.2 mH
Surface Mount
0 to 70 °C
SMD
16
7.11 mm
12.7(Max) x 7.11(Max) x 5.08(Max)
5.08 mm
12.7 mm
SMD
T1/E1 Transformer
1:1|1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.93527
2000+
$1.92559
4000+
$1.91592
8000+
$1.90624
16000+
$1.89656