PDP SEO Portlet

TG74-1205N1RL

Telecom Transformer 1:1/1:2 1500Vrms 0.7Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG74-1205N1RL
Secondary Manufacturer Part#: TG74-1205N1RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950 Recognized
  • DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temp Range: 0 to 70°C
  • Turns Ratio (± 2%)
    • PRI: 1CT:1CT
    • SEC: 1CT:2CT
  • Pb free No

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$1.45206
1040+
$1.4328
2080+
$1.4256
4160+
$1.4184
8320+
$1.4112