PDP SEO Portlet

TG73-1505NZRL

Telecom Transformer 1:2.3/1:1 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG73-1505NZRL
Secondary Manufacturer Part#: TG73-1505NZRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950 Recognized
  • DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temp Range: 40 to +85°C,0 to 70°C
  • Turns Ratio (± 2%)
    • PRI: 1CT:2.3CT
    • SEC: 1CT:1CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 85 °C
24
15.88 mm
17.78 x 15.88 x 5.84 mm
5.84 mm
17.78 mm
1:2.3/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:420  Mult:28  
USD $:
420+
$3.28767
840+
$3.2238
1680+
$3.2076
3360+
$3.07692
6720+
$3.0576