PDP SEO Portlet

TG71-1505NSRL

Telecom Transformer 1:2.3 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG71-1505NSRL
Secondary Manufacturer Part#: TG71-1505NSRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1, E1, CEPT and PRI ISDN Applications
  • Available for All Popular LIU’s
  • 1500 Vrms Hi-Pot
  • Patented Open Frame Construction
  • UL/EN60950
  • Turns Ratio:PRI/SEC 1:2.3CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 85 °C
6
9.53 mm
8.13 x 9.53 x 5.08 mm
5.08 mm
8.13 mm
Single T-1/E-1 Line Interface Modules Transformer
1:2.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:558  Mult:62  
USD $:
558+
$2.0038
1116+
$1.99378
2232+
$1.98376
4464+
$1.97374
8928+
$1.96372