TG71-1205NSRL
Telecom Transformer 1:2.3 1500Vrms 0.7Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG71-1205NSRL
Secondary Manufacturer Part#: TG71-1205NSRL
- RoHS 10 Compliant
- Tariff Charges
- T1, E1, CEPT and PRI ISDN Applications
- Available for All Popular LIU’s
- 1500 Vrms Hi-Pot
- Patented Open Frame Construction
- UL/EN60950
- Turns Ratio:PRI/SEC 1:2.3CT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 6 | ||
| 9.53 mm | ||
| 8.13 x 9.53 x 5.08 mm | ||
| 5.08 mm | ||
| 8.13 mm | ||
| Single T-1/E-1 Line Interface Modules Transformer | ||
| 1:2.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |