PDP SEO Portlet

TG64-1205N1RL

Telecom Transformer 1:1/1.26 1:2 1500Vrms 0.7Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG64-1205N1RL
Secondary Manufacturer Part#: TG64-1205N1RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950 Recognized
  • DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Turns Ratio (± 2%):
    • PRI: 1:1:1.26
    • SEC: 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
0 to 70 °C
16
9.53 mm
12.7 x 9.53 x 5.08 mm
5.08 mm
12.7 mm
SMD Dual Line Interface Modules Transformer
1:1/1.26 1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$1.4014
1040+
$1.36422
2080+
$1.34075
4160+
$1.3317
8320+
$1.3248