TG63-S001N1RL
Telecom Transformer 1:2/1:1.15 1500Vrms 0.8Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG63-S001N1RL
Secondary Manufacturer Part#: TG63-S001N1RL
- RoHS 10 Compliant
- Tariff Charges
- T1/E1/CEPT/ISDN-PR
- UL/EN60950 Recognized
- DEMKO Recognized
- 100% Electrical Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- Temp Range: 40 to +85°C,0 to 70°C
- Turns Ratio (± 2%)
- PRI: 1:1.15CT
- SEC: 1CT:2CT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 16 | ||
| 9.53 mm | ||
| 12.7 x 9.53 x 5.08 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| 1:2/1:1.15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |