TG57-0456N1RL
Isolation Transformer 1:1/1CT:1CT 1500Vrms Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG57-0456N1RL
Secondary Manufacturer Part#: TG57-0456N1RL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 °C | ||
| 45 uH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 16 | ||
| 12.7(Max) x 7.11(Max) x 5.08(Max) mm | ||
| SMD | ||
| Isolation Transformer | ||
| 1:1|1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |