PDP SEO Portlet

TG49-LVL1NXRLTR

Telecom Transformer 1:2/1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG49-LVL1NXRLTR
Secondary Manufacturer Part#: TG49-LVL1NXRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950/DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Turns Ratio PRI:SEC-1CT:2 and 1:2CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.8 Ohm
1.5 mH
Surface Mount
-40 to 85 °C
40
15.88 mm
27.94 x 15.88 x 5.84 mm
5.84 mm
27.94 mm
SMD Quatra 4 Port Line Interface Module Transformer
1:2/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$5.40027
600+
$5.37327
1200+
$5.34627
2400+
$5.31927
4800+
$5.29226