PDP SEO Portlet

TG49-1205NM5RLTR

Telecom Transformer 1:2/1:2 1500Vrms SMD

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG49-1205NM5RLTR
Secondary Manufacturer Part#: TG49-1205NM5RLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950/DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Turns Ratio PRI:SEC-1CT:2 and 1:2CT

Technical Attributes

Find Similar Parts

Description Value
Lead
Gull wing
260 °C
0.8 Ohm
1.2 mH
1500 Vrms
Surface Mount
0 to 70 °C
20
7.11 mm
15.62 x 7.11 x 6.1 mm
6.1 mm
15.62 mm
SMD
SMD Quatra 4 Port Line Interface Module Transformer
1:2/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.303
1000+
$2.29125
2000+
$2.20086
4000+
$2.1809
8000+
$2.1696