PDP SEO Portlet

TG48-1505NZRL

Telecom Transformer 1:2/1:2 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG48-1505NZRL
Secondary Manufacturer Part#: TG48-1505NZRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TG48-1505NZRL Duet and Duet+ series of Dual Port Line Interface Modules for real estate sensitive T-1, E-1, PRI ISDN and CEPT applications. Designed to meet the requirements of G.703. UL60950 and EN60950 recognized. Isolation Modules are available for most Line Interface IC manufacturers’ products. Non-standards are available.

  • DUET+ Telecom Transformers
  • UL/EN60950 and DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • TX: 1CT:2CT
  • RX: 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:420  Mult:28  
USD $:
420+
$4.63
840+
$4.60685
1680+
$4.5837
3360+
$4.56055
6720+
$4.5374