TG43-4406NCRL
Telecom Transformer 1:1/1:1.414 4500Vrms 0.4Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG43-4406NCRL
Secondary Manufacturer Part#: TG43-4406NCRL
- RoHS 10 Compliant
- Tariff Charges
- Standard series of reinforced insulation 10BASE-T isolation modules to meet the requirements of 802.3 for UTP applications requiring a high level of isolation, including telecommunications
- 4.5kV Isolation
- Patented Open Frame Construction
- UL60950, IEC60950 and EN60950 recognized
- Turns Ratio ±3%: (1CT:1CT) / (1CT:1.41CT)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.4 Ohm | ||
| 0.14 mH | ||
| Surface Mount | ||
| 12 | ||
| 15.24 mm | ||
| 17.15 x 15.24 x 8.64 mm | ||
| 8.64 mm | ||
| 17.15 mm | ||
| 10Base-T Isolation Module Transformer | ||
| 1:1/1:1.414 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |