PDP SEO Portlet

TG43-1505NZRL

Telecom Transformer 1:1.41/1:1.41 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG43-1505NZRL
Secondary Manufacturer Part#: TG43-1505NZRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of reinforced insulation 10BASE-T isolation modules to meet the requirements of 802.3 for UTP applications requiring a high level of isolation, including telecommunications
  • 4.5kV Isolation
  • Patented Open Frame Construction
  • UL60950, IEC60950 and EN60950 recognized

Technical Attributes

Find Similar Parts

Description Value
Gull wing
Surface Mount
-40 to 85 °C
24
15.88 mm
17.78 x 15.88 x 5.84 mm
5.84 mm
17.78 mm
1:1.41/1:1.41

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:420  Mult:28  
USD $:
420+
$5.52431
840+
$5.49669
1680+
$5.46907
3360+
$5.44144
6720+
$5.41382