PDP SEO Portlet

TG43-1406NRL

Telecom Transformer 1:1/1:1.414 2000Vrms 0.3Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG43-1406NRL
Secondary Manufacturer Part#: TG43-1406NRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard series of 16 Pin SOIC Isolation Modules to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T
  • 100% Compliance Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • UL/EN60950 Recognized
  • Turns Ratio ±3% (1-3:16-14) / (6-8:11-9): (1CT:1CT) / (1CT:1.41CT)
  • Pb free No

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.3 Ohm
0.14 mH
Surface Mount
16
9.525 mm
12.7 x 9.525 x 5.08 mm
5.08 mm
12.7 mm
10Base-T Transformer
1:1/1:1.414

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:520  Mult:40  
USD $:
520+
$1.44444
1040+
$1.41497
2080+
$1.4058
4160+
$1.3987
8320+
$1.3916