TG42-1406N1LF
Telecom Transformer 1:1/1:1.41 1500Vrms SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG42-1406N1LF
Secondary Manufacturer Part#: TG42-1406N1LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 140 mH | ||
| 1500 Vrms | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 16 | ||
| 7.11 mm | ||
| 12.7 x 7.11 x 5.08 mm | ||
| 5.08 mm | ||
| 12.7 mm | ||
| SOIC | ||
| Isolation Module | ||
| 1:1|1:1.41 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |