TG42-1205NSRL
Telecom Transformer 1:1.41 1500Vrms 0.7Ohm Prim. DCR Surface Mount
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG42-1205NSRL
Secondary Manufacturer Part#: TG42-1205NSRL
- RoHS 10 Compliant
- Tariff Charges
- T1/E1/CEPT/ISDN-PR
- UL/EN60950/DEMKO Recognized
- 100% Electrical Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- Turns Ratio PRI:SEC-1:v2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 6 | ||
| 9.53 mm | ||
| 8.13 x 9.53 x 5.08 mm | ||
| 5.08 mm | ||
| 8.13 mm | ||
| 1:1.41 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |