TG41-2006NLFTR
Telecom Transformer 1:1/1:2.5 1500Vrms 0.5Ohm Surface Mount
Click image to enlarge
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG41-2006NLFTR
Secondary Manufacturer Part#: TG41-2006NLFTR
- RoHS 10 Compliant
- Tariff Charges
- Standard series of 16 Pin SOIC Isolation Modules to meet the isolation and impedance matching requirements of IEEE 802.3 for 10BASE-T
- 100% Compliance Testing
- 1500Vrms Hi-Pot
- Patented Open Frame Construction
- UL/EN60950 Recognized
- Turns Ratio ±3% (1-3:16-14) / (6-8:11-9): (1CT:1CT) / (1CT:2.5CT)
- Tape and Reel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.5 Ohm | ||
| 0.2 mH | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| 7.11 mm | ||
| 12.7(Max) x 7.11(Max) x 4.83(Max) | ||
| 4.83 mm | ||
| 12.7 mm | ||
| SOIC | ||
| 10BASE-T Transformer | ||
| 1:1|1:2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |