PDP SEO Portlet

TG39-1505NURL

Telecom Transformer 1:1.15 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG39-1505NURL
Secondary Manufacturer Part#: TG39-1505NURL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950/DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Turns Ratio PRI:SEC-1:1.15

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Gull wing
260
0.8 Ohm
1.5 mH
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
32
10.92 mm
25.4 x 10.92 x 7.34 mm
7.34 mm
25.4 mm
1:1.15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:20  
USD $:
400+
$4.61005
800+
$4.587
1600+
$4.56395
3200+
$4.5409
6400+
$4.51785