PDP SEO Portlet

TG38-1505NSRL

Telecom Transformer 1:1.15 1500Vrms 0.8Ohm Prim. DCR Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG38-1505NSRL
Secondary Manufacturer Part#: TG38-1505NSRL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • T1/E1/CEPT/ISDN-PR
  • UL/EN60950 Recognized
  • DEMKO Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction
  • Temp Range: 40 to +85°C,0 to 70°C
  • Turns Ratio (± 2%)
    • PRI: 1CT:1.15CT
    • SEC: 1CT:1.15CT

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:558  Mult:62  
USD $:
558+
$1.92219
1116+
$1.91258
2232+
$1.90297
4464+
$1.89336
8928+
$1.88375