TG37-1505NULF
T1/E1 Transformer Quad Port 1:1.14 1500Vrms SMD
Manufacturer:HALO Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG37-1505NULF
Secondary Manufacturer Part#: TG37-1505NULF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 1.5 mH | ||
| 1500 | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 32 | ||
| 25.4(Max) x 7.62(Max) x 7.34(Max) mm | ||
| DIP SMD | ||
| Quad Port T1/E1 Transformer | ||
| 1:1.14 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |