TG36-1505NZRL
Telecom Transformer 1:1.15/1:1.15 1500Vrms 0.8Ohm Prim. DCR Surface Mount
- RoHS 10 Compliant
 - Tariff Charges
 
- T1/E1/CEPT/ISDN-PR
 - UL/EN60950/DEMKO Recognized
 - 100% Electrical Testing
 - 1500Vrms Hi-Pot
 - Patented Open Frame Construction
 - Turns Ratio PRI:SEC-1:1.15 and 1:1
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.8 Ohm | ||
| 1.5 mH | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 24 | ||
| 15.88 mm | ||
| 17.78 x 15.88 x 5.84 mm | ||
| 5.84 mm | ||
| 17.78 mm | ||
| T1/E1/CEPT/ISDN-PRI Transformer | ||
| 1:1.15/1:1.15 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8473305100 | 
| Schedule B: | 8473300002 |